+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83125002

Grommet; grey; 12÷18mm; IP65; double


Manufacturer: SIMET

Manufacturer part number:
83125002

Alternative designations: DMS25 SZARY

TME Symbol:
SIMET-83125002

Specification

Manufacturer
SIMET
Type of cable accessories
grommet
Body colour
grey
Cable external diameter
12...18mm
IP rating
IP65
Version
double
Gross weight0.43 g
EAN code4034338903043
See other products in this category: Grommets SIMET,
*
83125002
0 in TME stock
Net price for quantities from 2 pcs - 0.57 EURGross price for quantities from 2 pcs - 0.68 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 20 pcs - 0.50 EURGross price for quantities from 20 pcs - 0.60 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.