+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83126002

Grommet; grey; 14÷23mm; IP65; double

NEW

Manufacturer: SIMET

Manufacturer part number:
83126002

Alternative designations: DMS32 SZARY

TME Symbol:
SIMET-83126002

Specification

Manufacturer
SIMET
Type of cable accessories
grommet
Body colour
grey
Cable external diameter
14...23mm
IP rating
IP65
Version
double
Gross weight0.66 g
EAN code4034338903067
See other products in this category: Grommets SIMET,
*
83126002
0 in TME stock
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 20 pcs - 0.64 USDGross price for quantities from 20 pcs - 0.76 USD
No. of pieces (Multiplicity: 2)