+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

83141002

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 50mm; polystyrene


Manufacturer: SIMET

Manufacturer part number:
83141002

Alternative designations: E141 SZARY

TME Symbol:
SIMET-83141002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
polystyrene
Version
with cover
Body colour
grey
Gross weight63 g
EAN code4034338514119
See other products in this category: Junction boxes SIMET,
*
83141002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 3 pcs - 2.07 USDGross price for quantities from 3 pcs - 2.49 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 2.32 USD