+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

83146007

Enclosure: junction box; Ø: 65mm; plaster embedded; polystyrene


Manufacturer: SIMET

Manufacturer part number:
83146007

Alternative designations: E400 CZARNY

TME Symbol:
SIMET-83146007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polystyrene
IP rating
IP20
Version
serial
Body colour
black
Height
100mm
Gross weight33 g
EAN code4034338921221
See other products in this category: Junction boxes SIMET,
*
83146007
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 3 pcs - 1.79 EURGross price for quantities from 3 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.67 EURGross price for quantities from 10 pcs - 2.00 EUR