+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

83170002

Enclosure: junction box; X: 140mm; Y: 140mm; Z: 81mm; wall mount


Manufacturer: SIMET

Manufacturer part number:
83170002

Alternative designations: SNFK14 SZARY

TME Symbol:
SIMET-83170002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
140mm
Dimension Y
140mm
Dimension Z
81mm
Mounting
wall mount
Enclosure material
polystyrene
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Number of holes
10
Cable external diameter
10mm
Kit contents
  • gland x7
  • hole plugs
  • mounting holder
Gross weight330 g
EAN code5907813237577
See other products in this category: Junction boxes SIMET,
*
83170002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 3 pcs - 15.86 USDGross price for quantities from 3 pcs - 19.02 USD
Net price for quantities from 10 pcs - 14.80 USDGross price for quantities from 10 pcs - 17.76 USD