+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83189008

Enclosure: junction box; Ø: 120mm; plaster embedded; IP30; orange

Manufacturer: SIMET

Manufacturer part number:
83189008

Alternative designations: E815 POMARAŃCZOWY

TME Symbol:
SIMET-83189008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
120mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
with cover
Body colour
orange
Height
60mm
Gross weight59 g
EAN code5907813230783
See other products in this category: Junction boxes SIMET,
*
83189008
0 in TME stock
Net price for quantities from 1 pcs - 4.07 GBPGross price for quantities from 1 pcs - 4.89 GBP
Net price for quantities from 3 pcs - 3.82 GBPGross price for quantities from 3 pcs - 4.58 GBP
Net price for quantities from 10 pcs - 3.57 GBPGross price for quantities from 10 pcs - 4.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.