+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83190008

Enclosure: junction box; Ø: 120mm; plaster embedded; orange; 4mm2


Manufacturer: SIMET

Manufacturer part number:
83190008

Alternative designations: E816 POMARAŃCZOWY

TME Symbol:
SIMET-83190008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
120mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
windproof, with cover, with membrane cable glands
Body colour
orange
Height
65mm
Max cable section
4mm2
Gross weight68 g
EAN code5907813230790
See other products in this category: Junction boxes SIMET,
*
83190008
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.74 GBPGross price for quantities from 1 pcs - 10.48 GBP
Net price for quantities from 3 pcs - 8.19 GBPGross price for quantities from 3 pcs - 9.83 GBP
Net price for quantities from 10 pcs - 7.65 GBPGross price for quantities from 10 pcs - 9.17 GBP