+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83199008

Enclosure: junction box; X: 63mm; Y: 132mm; Z: 70mm; orange

NEW

Manufacturer: SIMET

Manufacturer part number:
83199008

Alternative designations: E5000 POMARAŃCZOWY

TME Symbol:
SIMET-83199008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
63mm
Dimension Y
132mm
Dimension Z
70mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
with membrane cable glands
Body colour
orange
Cable external diameter
2.5mm
Gross weight43 g
EAN code4034338913042
See other products in this category: Junction boxes SIMET,
*
83199008
0 in TME stock
Net price for quantities from 1 pcs - 13.42 USDGross price for quantities from 1 pcs - 16.09 USD
Net price for quantities from 5 pcs - 12.58 USDGross price for quantities from 5 pcs - 15.09 USD
Net price for quantities from 10 pcs - 11.74 USDGross price for quantities from 10 pcs - 14.08 USD
No. of pieces (Multiplicity: 1)