+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83206302

Sealing cartridge; for conduit; grey; 11mm

Manufacturer: SIMET

Manufacturer part number:
83206302

Alternative designations: E06 SZARY

TME Symbol:
SIMET-83206302

Specification

Manufacturer
SIMET
Type of cable accessories
sealing cartridge
Cable accessories application
for conduit
Colour
grey
Diameter
11mm
Gross weight0.108 g
EAN code4034338802131
See other products in this category: Conduits accessories SIMET,
*
83206302
0 in TME stock
Net price for quantities from 2 pcs - 0.71 EURGross price for quantities from 2 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.75 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.