+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83207302

Sealing cartridge; for conduit; grey; 15mm


Manufacturer: SIMET

Manufacturer part number:
83207302

Alternative designations: E07 SZARY

TME Symbol:
SIMET-83207302

Specification

Manufacturer
SIMET
Type of cable accessories
sealing cartridge
Cable accessories application
for conduit
Colour
grey
Diameter
15mm
Gross weight0.135 g
EAN code4034338802148
See other products in this category: Conduits accessories SIMET,
*
83207302
0 in TME stock
Net price for quantities from 2 pcs - 0.73 EURGross price for quantities from 2 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.77 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.