+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83209302

Sealing cartridge; for conduit; grey; 25mm


Manufacturer: SIMET

Manufacturer part number:
83209302

Alternative designations: E09 SZARY

TME Symbol:
SIMET-83209302

Specification

Manufacturer
SIMET
Type of cable accessories
sealing cartridge
Cable accessories application
for conduit
Colour
grey
Diameter
25mm
Gross weight0.68 g
EAN code4034338802162
See other products in this category: Conduits accessories SIMET,
*
83209302
0 in TME stock
Net price for quantities from 2 pcs - 1.07 USDGross price for quantities from 2 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.13 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.