+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83254008

Enclosure: junction box; Ø: 68mm; plaster embedded; IP30; orange

NEW

Manufacturer: SIMET

Manufacturer part number:
83254008

Alternative designations: E135 POMARAŃCZOWY

TME Symbol:
SIMET-83254008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Body colour
orange
Height
35mm
Cable external diameter
2.5mm
Gross weight19 g
EAN code4034338915589
See other products in this category: Junction boxes SIMET,
*
83254008
0 in TME stock
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 5 pcs - 1.11 EURGross price for quantities from 5 pcs - 1.33 EUR
Net price for quantities from 25 pcs - 1.03 EURGross price for quantities from 25 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)