+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84328007

Holder; Øbundle : 26÷46mm; polyamide; black; Dim: 59x57x98mm

NEW

Manufacturer: SIMET

Manufacturer part number:
84328007

Alternative designations: UKR1 CZARNY

TME Symbol:
SIMET-84328007

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Bundle diameter
26...46mm
Body material
polyamide
Body colour
black
Dimensions
59x57x98mm
Operating temperature
-30...85°C
Gross weight97 g
EAN code5907813220999
See other products in this category: Cable Holders SIMET,
*
84328007
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)