+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84329007

Holder; Øbundle : 45÷70mm; polyamide; black; Dim: 59x64.5x127mm

NEW

Manufacturer: SIMET

Manufacturer part number:
84329007

Alternative designations: UKR2 CZARNY

TME Symbol:
SIMET-84329007

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Bundle diameter
45...70mm
Body material
polyamide
Body colour
black
Dimensions
59x64.5x127mm
Operating temperature
-30...85°C
Gross weight125 g
EAN code5907813221002
See other products in this category: Cable Holders SIMET,
*
84329007
0 in TME stock
Net price for quantities from 1 pcs - 5.00 EURGross price for quantities from 1 pcs - 6.01 EUR
Net price for quantities from 5 pcs - 4.70 EURGross price for quantities from 5 pcs - 5.64 EUR
Net price for quantities from 10 pcs - 4.39 EURGross price for quantities from 10 pcs - 5.26 EUR
No. of pieces (Multiplicity: 1)