+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86160007

Enclosure: junction box; Ø: 60mm; plaster embedded; IP30; black

NEW

Manufacturer: SIMET

Manufacturer part number:
86160007

Alternative designations: BS2000 CZARNY

TME Symbol:
SIMET-86160007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
soundproof, with membrane cable glands
Body colour
black
Flammability rating
E120
Height
50mm
Resistance to
fire
Wire cross-section
2.5mm2
Gross weight45.5 g
EAN code4034338922426
See other products in this category: Junction boxes SIMET,
*
86160007
0 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 27.20 USD
Net price for quantities from 5 pcs - 21.25 USDGross price for quantities from 5 pcs - 25.50 USD
Net price for quantities from 10 pcs - 19.83 USDGross price for quantities from 10 pcs - 23.80 USD
No. of pieces (Multiplicity: 1)