+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87007002

Cable gland; PG36; IP68; polyamide 66; grey


Manufacturer: SIMET

Manufacturer part number:
87007002

Alternative designations: PG36G-R

TME Symbol:
SIMET-87007002

Specification

Manufacturer
SIMET
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP68
Body material
polyamide 66
Cable external diameter
22...32mm
Thread length
15mm
Kind of thread
PG
Operating temperature
-20...100°C
Colour
grey
Caution!
  • without locknut
Gross weight68 g
EAN code5907813237720
See other products in this category: Glands SIMET,
*
87007002
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.