+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89072006

Holder; natural; on round cable; 100pcs; with a nail; 3mm


Manufacturer: SIMET

Manufacturer part number:
89072006

Alternative designations: FLOPO3 BIAŁY

TME Symbol:
SIMET-89072006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
3mm
Gross weight0.43 g
EAN code5907813219412
See other products in this category: Cable Holders SIMET,
*
89072006
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.39 EURGross price for quantities from 1 pcg - 1.67 EUR
Net price for quantities from 5 pcg - 1.30 EURGross price for quantities from 5 pcg - 1.56 EUR
Net price for quantities from 10 pcg - 1.21 EURGross price for quantities from 10 pcg - 1.46 EUR