+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89073006

Holder; natural; on round cable; 100pcs; with a nail; 4mm


Manufacturer: SIMET

Manufacturer part number:
89073006

Alternative designations: FLOPO4 BIAŁY

TME Symbol:
SIMET-89073006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
4mm
Gross weight0.44 g
EAN code5907813219429
See other products in this category: Cable Holders SIMET,
*
89073006
0 in TME stock
Net price for quantities from 1 pcg - 1.44 EURGross price for quantities from 1 pcg - 1.73 EUR
Net price for quantities from 5 pcg - 1.35 EURGross price for quantities from 5 pcg - 1.62 EUR
Net price for quantities from 10 pcg - 1.26 EURGross price for quantities from 10 pcg - 1.51 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.