+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89075006

Holder; natural; on round cable; 100pcs; with a nail; 6mm


Manufacturer: SIMET

Manufacturer part number:
89075006

Alternative designations: FLOPO6 BIAŁY

TME Symbol:
SIMET-89075006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
6mm
Gross weight0.55 g
EAN code5907813219443
See other products in this category: Cable Holders SIMET,
*
89075006
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.86 USDGross price for quantities from 1 pcg - 2.23 USD
Net price for quantities from 5 pcg - 1.75 USDGross price for quantities from 5 pcg - 2.09 USD
Net price for quantities from 10 pcg - 1.63 USDGross price for quantities from 10 pcg - 1.95 USD