+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89080006

Holder; natural; on round cable; 100pcs; with a nail; 14mm

NEW

Manufacturer: SIMET

Manufacturer part number:
89080006

Alternative designations: FLOPO14 BIAŁY

TME Symbol:
SIMET-89080006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
14mm
Gross weight1.56 g
EAN code5907813219498
See other products in this category: Cable Holders SIMET,
*
89080006
0 in TME stock
Net price for quantities from 1 pcg - 5.50 USDGross price for quantities from 1 pcg - 6.60 USD
Net price for quantities from 5 pcg - 5.16 USDGross price for quantities from 5 pcg - 6.19 USD
Net price for quantities from 10 pcg - 4.81 USDGross price for quantities from 10 pcg - 5.77 USD
No. of packages (Multiplicity: 1)