+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89126306

Mounting holder; Øbundle : 6mm; on round cable; 100pcs; white

NEW

Manufacturer: SIMET

Manufacturer part number:
89126306

Alternative designations: UWO-6 BIAŁY

TME Symbol:
SIMET-89126306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
6mm
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Colour
white
Gross weight42 g
EAN code8595055711046
See other products in this category: Cable Holders SIMET,
*
89126306
0 in TME stock
Net price for quantities from 1 pcg - 1.64 GBPGross price for quantities from 1 pcg - 1.97 GBP
Net price for quantities from 5 pcg - 1.54 GBPGross price for quantities from 5 pcg - 1.85 GBP
Net price for quantities from 10 pcg - 1.44 GBPGross price for quantities from 10 pcg - 1.72 GBP
No. of packages (Multiplicity: 1)