+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89129306

Mounting holder; Øbundle : 12mm; on round cable; 50pcs; white


Manufacturer: SIMET

Manufacturer part number:
89129306

Alternative designations: UWO-12 BIAŁY

TME Symbol:
SIMET-89129306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
12mm
Cable accessories application
on round cable
Quantity in set/package
50pcs.
Colour
white
Gross weight55 g
EAN code8595055711077
See other products in this category: Cable Holders SIMET,
*
89129306
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.89 GBPGross price for quantities from 1 pcg - 2.27 GBP
Net price for quantities from 5 pcg - 1.78 GBPGross price for quantities from 5 pcg - 2.13 GBP
Net price for quantities from 10 pcg - 1.66 GBPGross price for quantities from 10 pcg - 1.99 GBP