+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89133306

Mounting holder; Øbundle : 20mm; on round cable; 50pcs; white

Manufacturer: SIMET

Manufacturer part number:
89133306

Alternative designations: UWO-20 BIAŁY

TME Symbol:
SIMET-89133306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
20mm
Cable accessories application
on round cable
Quantity in set/package
50pcs.
Colour
white
Gross weight84 g
EAN code8595055711114
See other products in this category: Cable Holders SIMET,
*
89133306
0 in TME stock
Net price for quantities from 1 pcg - 2.64 USDGross price for quantities from 1 pcg - 3.17 USD
Net price for quantities from 5 pcg - 2.48 USDGross price for quantities from 5 pcg - 2.97 USD
Net price for quantities from 10 pcg - 2.31 USDGross price for quantities from 10 pcg - 2.78 USD
No. of packages (Multiplicity: 1)