+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

89134306

Mounting holder; Øbundle : 2mm; for flat cable; 100pcs; white


Manufacturer: SIMET

Manufacturer part number:
89134306

Alternative designations: UWP-2 BIAŁY

TME Symbol:
SIMET-89134306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
2mm
Cable accessories application
for flat cable
Quantity in set/package
100pcs.
Colour
white
Gross weight64 g
EAN code8595055711121
See other products in this category: Cable Holders SIMET,
*
89134306
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.43 EURGross price for quantities from 1 pcg - 2.92 EUR
Net price for quantities from 5 pcg - 2.27 EURGross price for quantities from 5 pcg - 2.72 EUR
Net price for quantities from 10 pcg - 2.12 EURGross price for quantities from 10 pcg - 2.54 EUR