+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89138306

Mounting holder; Øbundle : 6mm; for flat cable; 50pcs; white

Manufacturer: SIMET

Manufacturer part number:
89138306

Alternative designations: UWP-6 BIAŁY

TME Symbol:
SIMET-89138306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
6mm
Cable accessories application
for flat cable
Quantity in set/package
50pcs.
Colour
white
Gross weight67 g
EAN code8595055711169
See other products in this category: Cable Holders SIMET,
*
89138306
0 in TME stock
Net price for quantities from 1 pcg - 5.03 USDGross price for quantities from 1 pcg - 6.03 USD
Net price for quantities from 5 pcg - 4.72 USDGross price for quantities from 5 pcg - 5.66 USD
Net price for quantities from 10 pcg - 4.40 USDGross price for quantities from 10 pcg - 5.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.