+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89140306

Mounting holder; Øbundle : 2mm; for flat cable; 100pcs; white

NEW

Manufacturer: SIMET

Manufacturer part number:
89140306

Alternative designations: UWT-2 BIAŁY

TME Symbol:
SIMET-89140306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
2mm
Cable accessories application
for flat cable
Quantity in set/package
100pcs.
Version
double-sided
Colour
white
Gross weight95 g
EAN code8595055711206
See other products in this category: Cable Holders SIMET,
*
89140306
0 in TME stock
Net price for quantities from 1 pcg - 3.60 USDGross price for quantities from 1 pcg - 4.32 USD
Net price for quantities from 5 pcg - 3.38 USDGross price for quantities from 5 pcg - 4.05 USD
Net price for quantities from 10 pcg - 3.15 USDGross price for quantities from 10 pcg - 3.78 USD
No. of packages (Multiplicity: 1)