+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

89141306

Mounting holder; Øbundle : 10mm; 100pcs; hook; white


Manufacturer: SIMET

Manufacturer part number:
89141306

Alternative designations: UWH-10 BIAŁY

TME Symbol:
SIMET-89141306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
10mm
Quantity in set/package
100pcs.
Version
hook
Colour
white
Gross weight109 g
EAN code8595055711176
See other products in this category: Cable Holders SIMET,
*
89141306
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 3.02 EURGross price for quantities from 1 pcg - 3.63 EUR
Net price for quantities from 5 pcg - 2.83 EURGross price for quantities from 5 pcg - 3.40 EUR
Net price for quantities from 10 pcg - 2.64 EURGross price for quantities from 10 pcg - 3.17 EUR