+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIO1028-JZX-TR

Module; QFN64; reel,tape; SMD; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SIO1028-JZX-TR
TME Symbol:
SIO1028-JZX-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Case
QFN64
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Mounting
SMD
Operating voltage
3.3V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
SIO1028-JZX-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 2.63 GBPGross price for quantities from 3000 pcs - 3.15 GBP