+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIO1028I-JZX

Module; QFN64; in-tray; SMD; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SIO1028I-JZX
TME Symbol:
SIO1028I-JZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Case
QFN64
Kind of package
in-tray
Manufacturer standard package
260pcs.
Mounting
SMD
Operating voltage
3.3V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
SIO1028I-JZX
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 3.65 GBPGross price for quantities from 260 pcs - 4.38 GBP