+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJ4008DS2TP

Thyristor; 400V; Ifmax: 8A; 5.1A; Igt: 200uA; DPAK; SMD; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SJ4008DS2TP
TME Symbol:
SJ4008DS2TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
8A
Load current
5.1A
Gate current
0.2mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
100A
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SJ4008DS2TP
0 in TME stock
Net price for quantities from 750 pcs - 0.91 USDGross price for quantities from 750 pcs - 1.08 USD
No. of pieces (Multiplicity: 750)