+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJ6016NTP

Thyristor; 600V; Ifmax: 16A; 10A; Igt: 30mA; TO263; SMD; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SJ6016NTP
TME Symbol:
SJ6016NTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
16A
Load current
10A
Gate current
30mA
Case
TO263
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SJ6016NTP
0 in TME stock
Net price for quantities from 1000 pcs - 1.50 EURGross price for quantities from 1000 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1 000)