+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-43D-AR

Dev.kit: with display; LCD TFT; 4VDC,5.5VDC; Resolution: 480x272


Manufacturer: 4D Systems

Manufacturer part number:
SK-43D-AR
TME Symbol:
SK-43D-AR

Specification

Manufacturer
4D Systems
Type of development kit
with display
Kind of display used
LCD TFT
Display resolution
480x272
Microcontroller
DIABLO16
Operating temperature
-20...70°C
Memory
32kB SRAM 192kB FLASH
Screen size
4.3"
Luminosity
500cd/m2
No. of colours
65k
Contrast
350:1
Dimensions
67.1x105.4x16.2mm
Window dimensions (H x W)
95.04x53.86mm
Display features
smart
Kit contents
  • 4GB microSD card
  • adapter Arduino Shield II
  • connection cable
  • display module
  • uUSB-PA5 programmer
Programmers and development kits features
  • audio amplifier
  • I/O x16
  • socket for microSD cards
  • speaker
Interface
  • GPIO
  • I2C x3
  • SPI x3
Supply voltage
  • 4V DC
  • 5.5V DC
Gross weight159 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
*
SK-43D-AR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order