+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SK-4DUINO-24

Dev.kit: with display; socket for microSD cards,I/O x20; 5VDC

Manufacturer: 4D Systems

Manufacturer part number:
SK-4DUINO-24
TME Symbol:
SK-4DUINO-24

Specification

Manufacturer
4D Systems
Type of development kit
with display
Kind of display used
LCD TFT
Display resolution
240x320
Microcontroller
ATMEGA32U4, PICASO
Screen size
2.4"
Touchpad
resistance
Display features
smart
No. of colours
65k
Window dimensions (H x W)
48.96x36.72mm
Luminosity
304cd/m2
Connection
pin strips
Kit contents
  • connection cable
  • header strips
  • preloaded 4GB microSD card
  • uUSB-PA5-II programmer
Programmers and development kits features
  • I/O x20
  • socket for microSD cards
Interface
  • I2C
  • JTAG
  • SPI x2
  • UART
  • USB device
Supply voltage
  • 5V DC
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Solutions Compatible with Arduino 4D Systems
*
SK-4DUINO-24
Product withdrawn from the offer
Use the specification table below to search for similar products