+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of development kit | with display | |
Programmers and development kits features | socket for microSD cards | |
Kind of display used | OLED | |
Display resolution | 96x64 | |
Microcontroller | GOLDELOX | |
Screen size | 0.96" | |
Luminosity | 100cd/m2 | |
No. of colours | 65k | |
Contrast | 5000:1 | |
Window dimensions (H x W) | 20.1x13.4mm | |
Viewing angle | 160° |