+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK055NTP

Thyristor; 1kV; Ifmax: 55A; 35A; Igt: 40mA; TO263; SMD; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SK055NTP
TME Symbol:
SK055NTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
1kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO263
Mounting
SMD
Kind of package
tube
Max. forward impulse current
0.65kA
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SK055NTP
0 in TME stock
Net price for quantities from 1000 pcs - 3.61 USDGross price for quantities from 1000 pcs - 4.33 USD
No. of pieces (Multiplicity: 1 000)