+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V6560X

Heatsink: extruded; TO220; L: 37.5mm; W: 29mm; H: 12mm; 8.5K/W


Manufacturer: -

Manufacturer part number:
V6560X
TME Symbol:
SK29-38S

Specification

Type of heatsink
extruded
Application
TO220
Length
37.5mm
Width
29mm
Height
12mm
Thermal resistance
8.5K/W
Mounting
screw, soldered
Dimensions
Gross weight15.27 g
Certificates
*
V6560X
27 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 5 pcs - 1.35 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 20 pcs - 1.20 EURGross price for quantities from 20 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.11 EURGross price for quantities from 100 pcs - 1.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsTray = 120 pcs