+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKA20441

Relay: solid state; SPST-NO; Ucntrl: 3÷30VDC; 5A; 12÷460VAC; SKA


Manufacturer: CELDUC

Manufacturer part number:
SKA20441
TME Symbol:
SKA20441

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
3...30V DC
Max. operating current
5A
Switched voltage
12...460V AC
Manufacturer series
SKA
Relay variant
1-phase
Mounting
PCB
Body dimensions
43.2x10.2x25.4mm
Relay features
random switching
Switching method
zero voltage switching
Terminal pitch
10.16mm
Operating temperature
-40...100°C
Dimensions
Output configuration
Gross weight20.06 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SKA20441
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.69 USDGross price for quantities from 1 pcs - 42.82 USD
Net price for quantities from 20 pcs - 33.59 USDGross price for quantities from 20 pcs - 40.30 USD
Net price for quantities from 40 pcs - 31.49 USDGross price for quantities from 40 pcs - 37.79 USD
Net price for quantities from 100 pcs - 27.30 USDGross price for quantities from 100 pcs - 32.75 USD
Packaging method by the manufacturer:Tube = 10 pcs