+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKB20420

Relay: solid state; SPST-NO; Ucntrl: 8÷30VDC; 5A; 12÷280VAC; SKB


Manufacturer: CELDUC

Manufacturer part number:
SKB20420
TME Symbol:
SKB20420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
8...30V DC
Max. operating current
5A
Switched voltage
12...280V AC
Manufacturer series
SKB
Relay variant
1-phase
Mounting
PCB
Body dimensions
43.2x10.2x25.4mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Terminal pitch
10.16mm
Operating temperature
-40...100°C
Dimensions
Output configuration
Gross weight19.39 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SKB20420
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 17.18 USD
Net price for quantities from 10 pcs - 13.79 USDGross price for quantities from 10 pcs - 16.55 USD
Net price for quantities from 50 pcs - 13.25 USDGross price for quantities from 50 pcs - 15.90 USD
Net price for quantities from 100 pcs - 12.83 USDGross price for quantities from 100 pcs - 15.40 USD
Packaging method by the manufacturer:Tube = 10 pcs