+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKC080

Indicator: LED; flat; Ø8mm; polycarbonate; ØLED: 5mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKC080
TME Symbol:
SKC080

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Mounting hole dimensions
Ø8mm
Body material
polycarbonate
LED diameter
5mm
Body colour
silver
Indicators features
with red filter
Gross weight1.395 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKC080
70 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.95 EUR
Net price for quantities from 20 pcs - 0.74 EURGross price for quantities from 20 pcs - 0.89 EUR
Net price for quantities from 60 pcs - 0.71 EURGross price for quantities from 60 pcs - 0.85 EUR
Net price for quantities from 120 pcs - 0.66 EURGross price for quantities from 120 pcs - 0.79 EUR