+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKCH16424

Indicator: LED; flat; blue; 24÷28VDC; Ø16mm; IP67; connectors

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKCH16424
TME Symbol:
SKCH16424

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
blue
Operating voltage
24...28V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
polycarbonate
LED diameter
16mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight7.36 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKCH16424
0 in TME stock
Net price for quantities from 1 pcs - 5.94 EURGross price for quantities from 1 pcs - 7.13 EUR
Net price for quantities from 20 pcs - 5.55 EURGross price for quantities from 20 pcs - 6.65 EUR
Net price for quantities from 60 pcs - 5.16 EURGross price for quantities from 60 pcs - 6.19 EUR
No. of pieces (Multiplicity: 1)