+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKGU10127

Indicator: LED; yellow; 130VAC; Ø10.2mm; IP40; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKGU10127
TME Symbol:
SKGU10127

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
130V AC
Mounting hole dimensions
Ø10.2mm
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Gross weight2 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKGU10127
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.32 GBPGross price for quantities from 1 pcs - 2.79 GBP
Net price for quantities from 30 pcs - 2.17 GBPGross price for quantities from 30 pcs - 2.60 GBP
Net price for quantities from 60 pcs - 2.02 GBPGross price for quantities from 60 pcs - 2.43 GBP
Net price for quantities from 120 pcs - 1.87 GBPGross price for quantities from 120 pcs - 2.24 GBP