+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKIH10122

Indicator: LED; flat; 12÷14VAC; Ø10.2mm; connectors; polycarbonate


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKIH10122
TME Symbol:
SKIH10122

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Operating voltage
12...14V AC
Mounting hole dimensions
Ø10.2mm
Leads
connectors
Body material
polycarbonate
Leads dimensions
2.8x0.8mm
Gross weight2.57 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKIH10122
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
Packaging method by the manufacturer:
Cardboard = 30 pcs