+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SKL10120

Relay: solid state; SPST-NO; Ucntrl: 4÷14VDC; 16A; 12÷280VAC; SKL


Manufacturer: CELDUC

Manufacturer part number:
SKL10120
TME Symbol:
SKL10120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...14V DC
Max. operating current
16A
Switched voltage
12...280V AC
Manufacturer series
SKL
Relay variant
1-phase
Mounting
PCB
Body dimensions
37.6x6.3x24.5mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Terminal pitch
10.16mm
Operating temperature
-40...80°C
Dimensions
Output configuration
Gross weight13.28 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SKL10120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.81 USDGross price for quantities from 1 pcs - 45.37 USD
Net price for quantities from 10 pcs - 35.37 USDGross price for quantities from 10 pcs - 42.44 USD
Net price for quantities from 50 pcs - 32.93 USDGross price for quantities from 50 pcs - 39.52 USD
Net price for quantities from 100 pcs - 30.50 USDGross price for quantities from 100 pcs - 36.59 USD
Packaging method by the manufacturer:
Tube = 10 pcs