+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SKL20220

Relay: solid state; SPST-NO; SKL; PCB; Body dim: 43.6x24.5x6.3mm

NEW

Manufacturer: CELDUC

Manufacturer part number:
SKL20220
TME Symbol:
SKL20220

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Manufacturer series
SKL
Mounting
PCB
Body dimensions
43.6x24.5x6.3mm
Terminal pitch
7.6mm
Operating temperature
-40...80°C
Gross weight13.11 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SKL20220
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.38 EURGross price for quantities from 1 pcs - 37.65 EUR
Net price for quantities from 5 pcs - 29.52 EURGross price for quantities from 5 pcs - 35.43 EUR
Net price for quantities from 20 pcs - 25.83 EURGross price for quantities from 20 pcs - 31.00 EUR
Net price for quantities from 80 pcs - 23.99 EURGross price for quantities from 80 pcs - 28.79 EUR
Packaging method by the manufacturer:
Tube = 10 pcs