+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM200GB12E4

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 200A

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM200GB12E4

Alternative designations: 22892067

TME Symbol:
SKM200GB12E4

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
200A
Case
SEMITRANS3
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mechanical mounting
screw
Gross weight325 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM200GB12E4
0 in TME stock
Net price for quantities from 1 pcs - 194.59 EURGross price for quantities from 1 pcs - 233.51 EUR
Net price for quantities from 5 pcs - 183.43 EURGross price for quantities from 5 pcs - 220.11 EUR
Net price for quantities from 12 pcs - 175.34 EURGross price for quantities from 12 pcs - 210.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.