+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM75GAL063D

Module: IGBT; diode/transistor; boost chopper; Urmax: 600V; Ic: 75A

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM75GAL063D
TME Symbol:
SKM75GAL063D

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
0.6kV
Collector current
75A
Case
SEMITRANS2
Version
D61
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM75GAL063D
0 in TME stock
Net price for quantities from 1 pcs - 40.00 EURGross price for quantities from 1 pcs - 48.00 EUR
Net price for quantities from 3 pcs - 37.50 EURGross price for quantities from 3 pcs - 45.00 EUR
Net price for quantities from 8 pcs - 33.80 EURGross price for quantities from 8 pcs - 40.56 EUR
No. of pieces (Multiplicity: 1)