+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKMH12124

Indicator: LED; prominent; yellow; 24÷28VDC; 24÷28VAC; Ø12mm; IP50

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKMH12124
TME Symbol:
SKMH12124

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø12mm
IP rating
IP50
Leads
connectors
Body material
polycarbonate
LED diameter
15mm
Body colour
black
Leads dimensions
2.8x0.8mm
Operating temperature
-30...75°C
Gross weight10.26 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKMH12124
0 in TME stock
Net price for quantities from 1 pcs - 3.31 EURGross price for quantities from 1 pcs - 3.97 EUR
Net price for quantities from 20 pcs - 3.09 EURGross price for quantities from 20 pcs - 3.71 EUR
Net price for quantities from 60 pcs - 2.87 EURGross price for quantities from 60 pcs - 3.44 EUR
No. of pieces (Multiplicity: 1)