+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKMU12027

Indicator: LED; prominent; red; 130VAC; Ø12mm; IP50; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKMU12027
TME Symbol:
SKMU12027

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
130V AC
Mounting hole dimensions
Ø12mm
IP rating
IP50
Leads
connectors
Body material
polycarbonate
LED diameter
15mm
Body colour
black
Leads dimensions
2.8x0.8mm
Operating temperature
-30...75°C
Gross weight4.78 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKMU12027
17 in TME stock
Net price for quantities from 1 pcs - 3.72 GBPGross price for quantities from 1 pcs - 4.47 GBP
Net price for quantities from 20 pcs - 3.48 GBPGross price for quantities from 20 pcs - 4.17 GBP
Net price for quantities from 60 pcs - 3.23 GBPGross price for quantities from 60 pcs - 3.87 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs