+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKMU12628

Indicator: LED; prominent; white; 230VAC; Ø12mm; IP50; connectors

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKMU12628
TME Symbol:
SKMU12628

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
white
Operating voltage
230V AC
Mounting hole dimensions
Ø12mm
IP rating
IP50
Leads
connectors
Body material
polycarbonate
LED diameter
15mm
Body colour
black
Leads dimensions
2.8x0.8mm
Operating temperature
-30...75°C
Gross weight4.79 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKMU12628
1 in TME stock
Net price for quantities from 1 pcs - 3.49 EURGross price for quantities from 1 pcs - 4.18 EUR
Net price for quantities from 20 pcs - 3.26 EURGross price for quantities from 20 pcs - 3.91 EUR
Net price for quantities from 60 pcs - 3.02 EURGross price for quantities from 60 pcs - 3.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs