+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24.0224-21

Clip-on probe; pincers type; 4A; black; 1kV; 4mm


Manufacturer: STÄUBLI

Manufacturer part number:
24.0224-21
TME Symbol:
SKPS-4-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
4A
Colour
black
Rated voltage
1kV
Socket size
4mm
Overall length
155mm
Conform to the norm
CAT II 1000V EN 61010
Dimensions
Gross weight21.96 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
24.0224-21
59 in TME stock
Net price for quantities from 1 pcs - 9.73 GBPGross price for quantities from 1 pcs - 11.68 GBP
Net price for quantities from 5 pcs - 8.87 GBPGross price for quantities from 5 pcs - 10.65 GBP
Net price for quantities from 10 pcs - 8.12 GBPGross price for quantities from 10 pcs - 9.74 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs